Part Details for 483-01 by Microchip Technology Inc
Overview of 483-01 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 483-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1292
|
Newark | 3 Phase Bridge Me Epoxy Module Rohs Compliant: Yes |Microchip 483-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$398.4100 / $414.3500 | Buy Now |
DISTI #
483-01-ND
|
DigiKey | BRIDGE RECTIFIER Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$414.3522 | Buy Now |
DISTI #
483-01
|
Avnet Americas | Diode Rectifier Bridge 200V 10A 4-Pin MD Tray - Bulk (Alt: 483-01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$398.4100 / $446.2200 | Buy Now |
DISTI #
494-483-01
|
Mouser Electronics | Bridge Rectifiers 3 Phase Bridge RoHS: Not Compliant | 0 |
|
$446.2200 | Order Now |
DISTI #
483-01
|
Microchip Technology Inc | 3 Phase Bridge _ ME Epoxy Module, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$446.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$403.9800 / $1,185.6800 | Buy Now |
|
NAC | Modules (MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$398.4100 / $424.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$403.9800 / $1,185.6800 | Buy Now |
Part Details for 483-01
483-01 CAD Models
483-01 Part Data Attributes
|
483-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
483-01
Microchip Technology Inc
Bridge Rectifier Diode, Avalanche, 1 Phase, 10A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MD PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | S-LUFM-X4 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | GLASS | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |