Part Details for 483-TC-G11-J25-20A by E-T-A
Overview of 483-TC-G11-J25-20A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 483-TC-G11-J25-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
483-TC-G11-J25-20A-ND
|
DigiKey | CIR BRKR THRM 20A 115VAC 28VDC Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.1400 | Buy Now |
DISTI #
457-483TCG11J2520A
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off RoHS: Compliant | 0 |
|
$150.6400 / $157.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.9200 / $163.6200 | Buy Now |
DISTI #
000000000003900741
|
Sager | Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the | 0 |
|
Buy Now |
Part Details for 483-TC-G11-J25-20A
483-TC-G11-J25-20A CAD Models
483-TC-G11-J25-20A Part Data Attributes:
|
483-TC-G11-J25-20A
E-T-A
Buy Now
|
Compare Parts:
483-TC-G11-J25-20A
E-T-A
|
Samacsys Manufacturer | E-T-A |