Part Details for 4868 by Inspired LED
Results Overview of 4868 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4868 Information
4868 by Inspired LED is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 48680C | Murata Manufacturing Co Ltd | General Purpose Inductor, 68uH, 1 Element, SMD, 4848 | |
| 48680SC | Murata Manufacturing Co Ltd | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4848 | |
| 48681SC | Murata Manufacturing Co Ltd | General Purpose Inductor, 680uH, 20%, 1 Element, SMD |
Price & Stock for 4868
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
901-4868
|
Mouser Electronics | LED Lighting Fixtures White, 6000K, 3 Watt 18 Inch Length RoHS: Compliant | 26 |
|
$27.4600 / $40.1500 | Buy Now |
|
DISTI #
901-4868
|
Mouser Electronics | LED Lighting Fixtures White, 6000K, 3 Watt 18 Inch Length RoHS: Compliant | 26 |
|
$27.4600 / $40.1500 | Buy Now |