Part Details for 489D226X0035M4A by Vishay Intertechnologies
Overview of 489D226X0035M4A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 489D226X0035M4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
489D226X0035M4A
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 35 V, � 20%, 2.54 mm, -55 �C, 85 �C, Radial Leaded (Alt: 489D226X0035M4A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |