Part Details for 49020 by MP
Results Overview of 49020 by MP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
49020 Information
49020 by MP is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 84649-020LF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 2mm s/o, non-Eject, Narrow Body, 8mm Card Travel |
Price & Stock for 49020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49020
|
Waytek, Inc. | 50A Manual Push to Trip Reset 1/4" Stud 90° Panel Mount Circuit Breaker Min Qty: 1 Lead time: 9 Weeks, 4 Days | 33 |
|
$22.9000 / $32.0300 | Buy Now |