Part Details for 49050G by Myrra
Results Overview of 49050G by Myrra
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
49050G Information
49050G by Myrra is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 49050G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AK9609
|
Newark | Power Supply, Ac-Dc, 5V, 4A Rohs Compliant: Yes |Myrra 49050G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$17.6000 / $25.3300 | Buy Now |
|
DISTI #
89527080
|
Verical | 49050G Min Qty: 6 Package Multiple: 1 | Americas - 14 |
|
$13.8412 | Buy Now |