Part Details for 4906 by Wilbrecht LEDCO
Overview of 4906 by Wilbrecht LEDCO
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4906
4906 CAD Models
4906 Part Data Attributes
|
4906
Wilbrecht LEDCO
Buy Now
Datasheet
|
Compare Parts:
4906
Wilbrecht LEDCO
Single Color LED, Red, Diffused, T-1 3/4, 4.7mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WILBRECHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 625 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |