Part Details for 4910-1/2INX36YD-18/CAS by 3M Interconnect
Overview of 4910-1/2INX36YD-18/CAS by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 4910-1/2INX36YD-18/CAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000048559
|
Heilind Electronics | 7000048559 70006122868 4910 1/2 X 36 YD BULK | Americas - 12 in Stock |
|
$78.0773 / $98.3774 | Buy Now |
DISTI #
MMM7000048559
|
Interstate Connecting Components | 7000048559 70006122868 4910 1/2 X 36 YD BULK | 3 |
|
$78.0773 / $98.3774 | Buy Now |