Part Details for 49102 by MP
Results Overview of 49102 by MP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
49102 Information
49102 by MP is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 49102SC | Murata Manufacturing Co Ltd | General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 4848 | |
| 10124149-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header,small press-fit, 2 side plating. | |
| 74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN |
Price & Stock for 49102
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49102
|
Waytek, Inc. | Short Stop Circuit Breaker Nylon Bracket, 8 Position Min Qty: 1 Lead time: 15 Weeks, 0 Days | 348 |
|
$2.8068 / $4.2670 | Buy Now |