Part Details for 49108 by Protektive Pak
Overview of 49108 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P4325
|
Newark | Bag, Pink Poly 4Mil 6X10 No Zip, 100 Ea/Pack |Protektive Pak 49108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$25.2500 | Buy Now |
DISTI #
49108-ND
|
DigiKey | BAG STAT DISSIPATV 6"X10" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40301 In Stock |
|
$0.1971 / $0.3800 | Buy Now |
DISTI #
809-49108
|
Mouser Electronics | Anti-Static Control Products Bag, Pink Poly 4Mil 6 x 10 inch, No Zip, 100 Ea/Pack RoHS: Not Compliant | 0 |
|
$17.9200 / $22.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0600 | Buy Now |
DISTI #
PRP-49108
|
Techni-Tool, Inc. | Protektive Pak 49108 Bag, Low Charging, Pink Poly, No Zip, 6 x 10, 100/Pack | 0 |
|
$18.6000 | Buy Now |
DISTI #
PRP-49108
|
TestEquity LLC | Protektive Pak 49108 Bag, Low Charging, Pink Poly, No Zip, 6 x 10, 100/Pack | 0 |
|
$18.6000 | Buy Now |