-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
030 UNIV HDR SP 4S 30DP STD L1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9188
|
Newark | 030 Univ Hdr Sp 4S 30Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 499206-7 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $5.9200 | Buy Now |
DISTI #
AHK30A-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 360 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5992 | Buy Now |
DISTI #
499206-7
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 499206-7) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$4.6577 | Buy Now |
DISTI #
571-4992067
|
Mouser Electronics | Headers & Wire Housings VER EJECT PIN HDR 30 RoHS: Not Compliant | 0 |
|
$5.8600 / $6.3400 | Order Now |
DISTI #
AMP499206-7
|
Heilind Electronics | 030 UNIV HDR SP 4S 30DP STD L1 | Americas - 0 in Stock |
|
$5.0133 / $5.8048 | Buy Now |
|
Onlinecomponents.com | 030 UNIV HDR SP 4S 30DP STD L1 | Alternative Product Available |
|
$4.8300 / $10.1100 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 79 |
|
$4.8880 / $11.2800 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 25 |
|
$7.5200 / $11.2800 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 17 |
|
$7.5200 / $11.2800 | Buy Now |
DISTI #
AMP499206-7
|
Interstate Connecting Components | 030 UNIV HDR SP 4S 30DP STD L1 | 0 |
|
$5.0133 / $5.8048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499206-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499206-7
TE Connectivity
030 UNIV HDR SP 4S 30DP STD L1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 499206-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499206-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5499206-7 | A/L UNIV HDR 30P VERT LG LAT | TE Connectivity | 499206-7 vs 5499206-7 |