Part Details for 5499206-7 by TE Connectivity
Overview of 5499206-7 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 5499206-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8856
|
Newark | Headers&wire Housings 100X100 Hdr 2X015P Vrt Eje |Amp Te Connectivity 5499206-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$8.3600 / $9.1100 | Buy Now |
DISTI #
88M9926
|
Newark | Wire-Board Connector, Header, 30 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5499206-7 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 | Buy Now |
DISTI #
AHK30B-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1490 In Stock |
|
$5.1760 / $6.4100 | Buy Now |
DISTI #
5499206-7
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5499206-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 368 |
|
$4.5984 / $4.8717 | Buy Now |
DISTI #
571-5499206-7
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X015P VRT EJE RoHS: Compliant | 214 |
|
$5.1700 / $6.4100 | Buy Now |
|
Future Electronics | AMP-LATCH 30 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Container: Tray | 0Tray |
|
$4.8800 / $5.3100 | Buy Now |
|
Future Electronics | AMP-LATCH 30 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$4.8800 | Buy Now |
|
Future Electronics | AMP-LATCH 30 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Container: Tray | 0Tray |
|
$4.8800 / $5.3100 | Buy Now |
DISTI #
AMP5499206-7
|
Heilind Electronics | A/L UNIV HDR 30P VERT LG LAT | Americas - 0 in Stock |
|
$5.3376 / $6.1803 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 30P VERT LG LAT RoHS: Compliant |
1250 In Stock |
|
$5.7500 / $5.9900 | Buy Now |
Part Details for 5499206-7
5499206-7 CAD Models
5499206-7 Part Data Attributes:
|
5499206-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499206-7
TE Connectivity
A/L UNIV HDR 30P VERT LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5499206-7
This table gives cross-reference parts and alternative options found for 5499206-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499206-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5499923-7 | A/L UNIV HDR 30P VERT LG LAT | TE Connectivity | 5499206-7 vs 5499923-7 |