49BC475H025K0AGFB
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 4.7uF, 2214,

Overview of 49BC475H025K0AGFB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 49BC475H025K0AGFB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49BC475I035KOAGFB
Avnet Americas Cap Tant Solid 4.7uF 25V H CASE 10% 2-Pin SMD - Tape and Reel (Alt: 49BC475I035KOAGFB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
  • 1 $5.8616
$5.8616 Buy Now
DISTI # 49BC475H025KOAGFB
Avnet Americas Cap Tant Solid 4.7uF 25V H CASE 10% 2-Pin SMD - Tape and Reel (Alt: 49BC475H025KOAGFB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
  • 1 $5.8616
$5.8616 Buy Now

CAD Models for 49BC475H025K0AGFB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 49BC475H025K0AGFB by Vishay Intertechnologies

49BC475H025K0AGFB
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2214
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.78 mm
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-C-55365/4
Size Code
2214
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
3.43 mm
Want to compare parts?
  1. 49BC475H025K0AGFB
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 4.7uF, 2214,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 49BC475H025K0AGFB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 49BC475H025K0AGFB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 49BC475H025K0AGFB would you like to use for your alert(s)?
  • Please alert me when 49BC475H025K0AGFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 49BC475H025K0AGFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 49BC475H025K0AGFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 49BC475H025K0AGFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 49BC475H025K0AGFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 49BC475H025K0AGFB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: