| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4N25-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | 4N25SM vs 4N25-SM |
| 4N25SM_NL | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation | 4N25SM vs 4N25SM_NL |
| 4N25SM | Harris Semiconductor | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | 4N25SM vs 4N25SM |
| 4N25SM | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 4170V Isolation | 4N25SM vs 4N25SM |
| 4N25-SMT&R | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | 4N25SM vs 4N25-SMT&R |
| 4N25SM | Intersil Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | 4N25SM vs 4N25SM |
| 4N25SMT&R | Isocom Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | 4N25SM vs 4N25SMT&R |
Part Details for 4N25SM by Texas Instruments
Results Overview of 4N25SM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N25SM Information
4N25SM by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: 4N25SM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4N25SM Part Data Attributes
|
|
4N25SM
Texas Instruments
Buy Now
|
Compare Parts:
4N25SM
Texas Instruments
Transistor Output Optocoupler, 1-Element, 2500V Isolation
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.80.00 | |
| Current Transfer Ratio-Min | 20% | |
| Forward Current-Max | 0.08 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 2500 V | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.000002 S | |
| Surface Mount | Yes |
Alternate Parts for 4N25SM
This table gives cross-reference parts and alternative options found for 4N25SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.