Part Details for 4N25X-G by Isocom Components
Overview of 4N25X-G by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N25X-G
4N25X-G CAD Models
4N25X-G Part Data Attributes
|
4N25X-G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
4N25X-G
Isocom Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for 4N25X-G
This table gives cross-reference parts and alternative options found for 4N25X-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25X-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N26-X001 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, PLASTIC, DIP-6 | Vishay Intertechnologies | 4N25X-G vs 4N26-X001 |
4N26-X001 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Siemens | 4N25X-G vs 4N26-X001 |
4N25X | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | 4N25X-G vs 4N25X |
4N25X-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | 4N25X-G vs 4N25X-SMT&R |
4N28-X001 | Transistor Output Optocoupler, 1-Element, 500V Isolation, DIP-6 | Siemens | 4N25X-G vs 4N28-X001 |
4N26-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Vishay Semiconductors | 4N25X-G vs 4N26-X001 |
4N25-X001 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | Vishay Intertechnologies | 4N25X-G vs 4N25-X001 |
4N28-X001 | Transistor Output Optocoupler, 1-Element, 500V Isolation, PLASTIC, DIP-6 | Vishay Intertechnologies | 4N25X-G vs 4N28-X001 |