Part Details for 4N26F by Texas Instruments
Results Overview of 4N26F by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N26F Information
4N26F by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: 4N26F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4N26F Part Data Attributes
|
|
4N26F
Texas Instruments
Buy Now
|
Compare Parts:
4N26F
Texas Instruments
Transistor Output Optocoupler, 1-Element, 7500V Isolation
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.80.00 | |
| Current Transfer Ratio-Min | 20% | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 7500 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.15 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.0000028 S | |
| Surface Mount | No |