| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4N29F | Motorola Semiconductor Products | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation | 4N29F vs 4N29F |
| 4N29FR2 | Motorola Semiconductor Products | Check for Price | Darlington Output Optocoupler, 1-Element | 4N29F vs 4N29FR2 |
Part Details for 4N29F by Isocom Components
Results Overview of 4N29F by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N29F Information
4N29F by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N29F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-4N29F-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 6-DIP Min Qty: 2080 Container: Tube |
0 Tube |
|
$0.3493 | Buy Now |
|
DISTI #
93074521
|
Verical | 6 Pin Darlington Output, Non-base Lead, Single, Optocoupler RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2735 / $0.3410 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Darlington Output, Non-base Lead, Single, Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.2237 / $0.3837 | Buy Now |
|
DISTI #
93074521
|
Verical | 6 Pin Darlington Output, Non-base Lead, Single, Optocoupler COO: Thailand RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2735 / $0.3410 | Buy Now |
|
DISTI #
93074521
|
Verical | 6 Pin Darlington Output, Non-base Lead, Single, Optocoupler COO: Thailand RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.2735 / $0.3410 | Buy Now |
|
DISTI #
4N29F
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5kV, Uce: 80V, DIP6 Min Qty: 1 | 0 |
|
$0.2670 / $1.1300 | RFQ |
US Tariff Estimator: 4N29F by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4N29F Part Data Attributes
|
|
4N29F
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
4N29F
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Ss, Dip-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 1000 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Terminal Finish | Tin |
Alternate Parts for 4N29F
This table gives cross-reference parts and alternative options found for 4N29F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N29F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.