Part Details for 4N29FSM by Isocom Components
Results Overview of 4N29FSM by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4N29FSM Information
4N29FSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 4N29FSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-4N29FSM-ND
|
DigiKey | 6PIN DARLINGTON OUTPUT, NON-BASE Min Qty: 2600 Container: Tube |
0 Tube |
|
$0.3756 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Darlington Output, Non-base Lead, Single, Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.3025 / $0.4410 | Buy Now |
|
|
NAC | 6 Pin Darlington Output, Non-base Lead, Single, Optocoupler RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Container: Tube | 0 |
|
$0.2730 / $0.8000 | Buy Now |
US Tariff Estimator: 4N29FSM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4N29FSM Part Data Attributes
|
|
4N29FSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
4N29FSM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Surface Mount, Plastic Package-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 1000 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Terminal Finish | Tin |