4N35-300E
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6

Overview of 4N35-300E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Entertainment and Gaming Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD9211-300EBZ Analog Devices 10-Bit 300 Msps ADC
ADP5300-EVALZ Analog Devices ULP Buck EVB LFCSP
AD9695-1300EBZ Analog Devices Eval Bd for AD9695-1300

CAD Models for 4N35-300E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4N35-300E by Avago Technologies

4N35-300E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
100%
Dark Current-Max
500000 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
3550 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
Response Time-Max
0.00001 s
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. 4N35-300E
    Avago Technologies
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
    VS

Alternate Parts for 4N35-300E

This table gives cross-reference parts and alternative options found for 4N35-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4N35-300E Transistor Output Optocoupler, 1-Element, 3550V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 Broadcom Limited 4N35-300E vs 4N35-300E
4N35-300E Transistor Output Optocoupler, 1-Element, 3550V Isolation, LEAD FREE, SMD, DIP-6 Agilent Technologies Inc 4N35-300E vs 4N35-300E
4N35-300 Transistor Output Optocoupler, 1-Element, 3550V Isolation, SMD, DIP-6 Agilent Technologies Inc 4N35-300E vs 4N35-300
Part Number Description Manufacturer Compare
SFH6156-2TRIOS Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens 4N35-300E vs SFH6156-2TRIOS
SFH600-1-X037T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Vishay Intertechnologies 4N35-300E vs SFH600-1-X037T
SFH640-1-X009T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens 4N35-300E vs SFH640-1-X009T
CNY17-3-060E Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-6 Agilent Technologies Inc 4N35-300E vs CNY17-3-060E
SFH640-1-X019T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG 4N35-300E vs SFH640-1-X019T
SFH6156-3TRIOS Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG 4N35-300E vs SFH6156-3TRIOS
4N25-060E 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-6 Avago Technologies 4N35-300E vs 4N25-060E
CNY17-2-500E Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 Broadcom Limited 4N35-300E vs CNY17-2-500E
SFH615A-4-X002 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens 4N35-300E vs SFH615A-4-X002
SFH618A-4 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Isocom Components 4N35-300E vs SFH618A-4

Related Parts for 4N35-300E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N35-300E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N35-300E by Avago Technologies

Select Manufacturer
Which Manufacturer of 4N35-300E would you like to use for your alert(s)?
  • Please alert me when 4N35-300E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N35-300E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N35-300E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N35-300E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N35-300E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N35-300E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: