Filter Your Search
1 - 3 of 3 results
|
4N35-300E
Broadcom Limited
|
$0.1837 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||
|
4N35-300E
Avago Technologies
|
$0.2610 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||
|
4N35-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SMD, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |