-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9304
|
Newark | Cap, 330Μf, 4V, 20%, Capacitance:330Μf, Voltage Rating:4V, Product Range:Poscap Tcf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.012Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic 4TCF330ML Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4100 | Buy Now |
DISTI #
58Y5597
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 4TCF330ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.0500 | Buy Now |
DISTI #
P123555CT-ND
|
DigiKey | CAP TANT POLY 330UF 4V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2148 In Stock |
|
$0.9164 / $2.4000 | Buy Now |
DISTI #
4TCF330ML
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 4 V, ± 20%, D3L, 12 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TCF330ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8760 / $0.9919 | Buy Now |
DISTI #
667-4TCF330ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 330uF 12m POSCAP RoHS: Compliant | 0 |
|
$0.8990 / $0.9340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8560 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 4VDC, 330uF, 12m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.8500 / $1.7790 | Buy Now |
|
Quest Components | 2000 |
|
$1.0272 / $2.7392 | Buy Now | |
DISTI #
4TCF330ML
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 4 V, ± 20%, D3L, 12 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TCF330ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8760 / $0.9919 | Buy Now |
DISTI #
4TCF330ML
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 4 V, ± 20%, D3L, 12 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TCF330ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8760 / $0.9919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TCF330ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TCF330ML
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TCF330ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TCF330ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530D337M004AH4096 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 4TCF330ML vs T530D337M004AH4096 |
T50D337M004C0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 4TCF330ML vs T50D337M004C0025 |
T51D337M004C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 4TCF330ML vs T51D337M004C0040 |
T530D337M004AH4095 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 4TCF330ML vs T530D337M004AH4095 |