-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16582CT-ND
|
DigiKey | CAP TANT POLY 68UF 4V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2242 In Stock |
|
$0.3629 / $1.0800 | Buy Now |
DISTI #
4TPB68M
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 4 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 4TPB68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3537 / $0.4004 | Buy Now |
DISTI #
667-4TPB68M
|
Mouser Electronics | Tantalum Capacitors - Polymer 4volts 68uF ESR 70mohm RoHS: Compliant | 1446 |
|
$0.2930 / $0.9600 | Buy Now |
DISTI #
70323817
|
RS | 68uF SMD Solid Polymer Tantalum Capacitor, 4 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 4TPB68M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7000 | RFQ |
|
Future Electronics | Tantalum Capacitors Polymer 68uF 4V B2 CASE 20% 0.07 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3554 / $0.4066 | Buy Now |
|
Quest Components | 769 |
|
$0.4688 / $1.1720 | Buy Now | |
DISTI #
4TPB68M
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 4 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 4TPB68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3537 / $0.4004 | Buy Now |
DISTI #
4TPB68M
|
TME | Capacitor: tantalum-polymer, 68uF, 4VDC, TPB, SMD, ±20%, -55÷105°C Min Qty: 1000 | 0 |
|
$0.4230 | RFQ |
DISTI #
4TPB68M
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 4 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 4TPB68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3537 / $0.4004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPB68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPB68M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0272 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 4TPB68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPB68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B686M004ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPB68M vs T520B686M004ATE070C-7280 |
T520B686M004AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 4TPB68M vs T520B686M004AHE040C-7280 |
T56B686M004CZB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 4TPB68M vs T56B686M004CZB070 |
T56B686M004CZS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 4TPB68M vs T56B686M004CZS070 |
T56B686M004CSA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 4TPB68M vs T56B686M004CSA070 |
TCA4001686MNB0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 4TPB68M vs TCA4001686MNB0070 |
T56B686M004CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 4TPB68M vs T56B686M004CSB070 |
T56B686M004CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 4TPB68M vs T56B686M004CSS070 |