Part Details for 4TPC220M by SANYO Electric Co Ltd
Overview of 4TPC220M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4TPC220M
4TPC220M CAD Models
4TPC220M Part Data Attributes
|
4TPC220M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4TPC220M
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e4 | |
Leakage Current | 0.088 mA | |
Manufacturer Series | TPC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND |
Alternate Parts for 4TPC220M
This table gives cross-reference parts and alternative options found for 4TPC220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPC220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M004ASE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPC220M vs T520V227M004ASE009 |
T520D227M4AHE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPC220M vs T520D227M4AHE007 |
T528Z227M004ASE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPC220M vs T528Z227M004ASE012 |
T520V227M004ASE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPC220M vs T520V227M004ASE015C-7280 |
TCA4001227MRDL0055 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 4TPC220M vs TCA4001227MRDL0055 |
T520V227M004ASE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPC220M vs T520V227M004ASE007C-7280 |
T520V227M004ASE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPC220M vs T520V227M004ASE0457280 |
T520V227M4ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPC220M vs T520V227M4ATE007 |
T520V227M4ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPC220M vs T520V227M4ATE012 |
T520V227M004ASE012C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPC220M vs T520V227M004ASE012C-7280 |