Part Details for 4EX104K1 by Semtech Corporation
Overview of 4EX104K1 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4EX104K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4EX104K1-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R RADIAL Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
4EX104K1
|
Avnet Americas | C 4X 104PF 1KV ENCAP - Bulk (Alt: 4EX104K1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
4EX104K1
|
Avnet Americas | C 4X 104PF 1KV ENCAP - Bulk (Alt: 4EX104K1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 4EX104K1
4EX104K1 CAD Models
4EX104K1 Part Data Attributes:
|
4EX104K1
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
4EX104K1
Semtech Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 6038, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , 6038 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.1 mm | |
JESD-609 Code | e0 | |
Length | 15.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 6038 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 9.53 mm |
Alternate Parts for 4EX104K1
This table gives cross-reference parts and alternative options found for 4EX104K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4EX104K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4LX104K1 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 6038, RADIAL LEADED | Semtech Corporation | 4EX104K1 vs 4LX104K1 |