Part Details for 4HD-C-120A by Guardian Electric Manufacturing Company
Overview of 4HD-C-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 4HD-C-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0330
|
Newark | Ac Frame Solenoid, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:22.241N, Coil Voltage:120Vac, Coil Resistance:73Ohm, Coil Power Continuous:31W, Product Range:4Hd Series Rohs Compliant: Yes |Guardian Electric 4HD-C-120A RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2200 / $61.8100 | Buy Now |
|
Onlinecomponents.com | AC Frame Solenoid RoHS: Compliant |
3 In Stock |
|
$35.0500 / $47.6000 | Buy Now |
|
Master Electronics | AC Frame Solenoid RoHS: Compliant |
3 In Stock |
|
$35.0500 / $47.6000 | Buy Now |