Part Details for 4HD-I-120A by Guardian Electric Manufacturing Company
Overview of 4HD-I-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4HD-I-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5794
|
Newark | Solenoid, Box Frame, Pull, Intermittent, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Holding Force:37.532N, Coil Voltage:120Vac, Coil Resistance:19.3Ohm, Coil Power Continuous:171W Rohs Compliant: Yes |Guardian Electric 4HD-I-120A Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2200 / $61.8100 | Buy Now |
|
Onlinecomponents.com | AC Frame Solenoid |
19 In Stock |
|
$35.9600 / $47.6000 | Buy Now |
|
Master Electronics | AC Frame Solenoid |
19 In Stock |
|
$35.9600 / $47.6000 | Buy Now |