Part Details for 4HD36 by Eaton Corporation
Overview of 4HD36 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4HD36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4HD36
|
Avnet Americas | TRACT FUSE 1200VAC 750VDC - Bulk (Alt: 4HD36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-4HD36
|
Mouser Electronics | Specialty Fuses 4A 1200 VAC 750 VDC RoHS: Compliant | 0 |
|
$84.8200 / $112.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.9400 | Buy Now |