Part Details for 4N25-X001 by Vishay Semiconductors
Overview of 4N25-X001 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N25-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N25-X001-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2167 | Buy Now |
Part Details for 4N25-X001
4N25-X001 CAD Models
4N25-X001 Part Data Attributes
|
4N25-X001
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
4N25-X001
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 4N25-X001
This table gives cross-reference parts and alternative options found for 4N25-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N26-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Vishay Semiconductors | 4N25-X001 vs 4N26-X001 |
4N25-X001 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | Vishay Intertechnologies | 4N25-X001 vs 4N25-X001 |
4N28-X001 | Transistor Output Optocoupler, 1-Element, 500V Isolation, DIP-6 | Siemens | 4N25-X001 vs 4N28-X001 |
4N26-X001 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Siemens | 4N25-X001 vs 4N26-X001 |