Part Details for 4STD09PCM99B70X by Conec Corporation
Overview of 4STD09PCM99B70X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4STD09PCM99B70X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC4STD09PCM99B70X
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.2568 / $21.7879 | Buy Now | |
|
Onlinecomponents.com | D-Sub pin header 09p IP67 RoHS: Compliant |
10 Partner Stock |
|
$27.0200 / $40.1000 | Buy Now |
DISTI #
COC4STD09PCM99B70X
|
Interstate Connecting Components | 0 |
|
$16.2568 / $21.7879 | Buy Now | |
DISTI #
C1S149700066492
|
Chip1Stop | Conn D-Subminiature M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant | 10 |
|
$30.8000 / $31.0000 | Buy Now |
|
Master Electronics | D-Sub pin header 09p IP67 RoHS: Compliant |
10 Partner Stock |
|
$27.0200 / $40.1000 | Buy Now |
Part Details for 4STD09PCM99B70X
4STD09PCM99B70X CAD Models
4STD09PCM99B70X Part Data Attributes
|
4STD09PCM99B70X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
4STD09PCM99B70X
Conec Corporation
D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 |