Part Details for 4TAB100M by SANYO Electric Co Ltd
Overview of 4TAB100M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4TAB100M
4TAB100M CAD Models
4TAB100M Part Data Attributes:
|
4TAB100M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4TAB100M
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 4TAB100M
This table gives cross-reference parts and alternative options found for 4TAB100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TAB100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP107M4TRB(70)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | 4TAB100M vs NTP107M4TRB(70)F |
NTP107M4TRB(45)3KF | CAPACITOR, TANTALUM, SOLID POLYMER | NIC Components Corp | 4TAB100M vs NTP107M4TRB(45)3KF |
NTP107M4TRB(70)3KF | CAPACITOR, TANTALUM, SOLID POLYMER | NIC Components Corp | 4TAB100M vs NTP107M4TRB(70)3KF |
T520B107M004ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TAB100M vs T520B107M004ATE040C-7280 |
TCA4001107MNB0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 4TAB100M vs TCA4001107MNB0070 |
NTP107M4TRB(45) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | 4TAB100M vs NTP107M4TRB(45) |
NTP107M4TRB(70) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | 4TAB100M vs NTP107M4TRB(70) |
4TPE100MBB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | 4TAB100M vs 4TPE100MBB |
NTP107M4TRB(35)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | 4TAB100M vs NTP107M4TRB(35)F |