-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9302
|
Newark | Cap, 470µf, 4V, 20%, Capacitance:470µf, Voltage Rating:4V, Product Range:Poscap Tce Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic 4TCE470MIL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
58Y5595
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 4TCE470MIL RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.8750 | Buy Now |
DISTI #
P123553CT-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.7867 / $1.9600 | Buy Now |
DISTI #
4TCE470MIL
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D3L, 18 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TCE470MIL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7314 / $0.8281 | Buy Now |
DISTI #
667-4TCE470MIL
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP RoHS: Compliant | 0 |
|
$0.7220 / $0.7790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks | 0 |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 4VDC, 470uF, 18m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.7090 / $1.4860 | Buy Now |
|
Quest Components | 4000 |
|
$0.8580 / $2.2880 | Buy Now | |
DISTI #
4TCE470MIL
|
Avnet Abacus | (Alt: 4TCE470MIL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POSCAP, TCE Series, 4VDC, 470uF, 18m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.7090 / $1.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TCE470MIL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TCE470MIL
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TCE470MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TCE470MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-016B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TCE470MIL vs 04051-016B |
T540D477M004CT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TCE470MIL vs T540D477M004CT6520WAFL |
T540D477M004CH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TCE470MIL vs T540D477M004CH65107640 |
T540D477M004CT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TCE470MIL vs T540D477M004CT6510 |
T541D477M004AH66107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TCE470MIL vs T541D477M004AH66107280 |
T540D477M004DH87107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 4TCE470MIL vs T540D477M004DH87107280 |
T540D477M004BT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TCE470MIL vs T540D477M004BT6510WAFL |
T540D477M004DH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TCE470MIL vs T540D477M004DH66207640 |
T540D477M004DT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TCE470MIL vs T540D477M004DT6720 |
T540D477M004AH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TCE470MIL vs T540D477M004AH66207640 |