Part Details for 4TPE150M by Panasonic Electronic Components
Overview of 4TPE150M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4TPE150M
4TPE150M CAD Models
4TPE150M Part Data Attributes
|
4TPE150M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPE150M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Manufacturer Series | TPE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2400 mA | |
Series | TPE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 4TPE150M
This table gives cross-reference parts and alternative options found for 4TPE150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPE150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V157M004ANE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TPE150M vs T520V157M004ANE015 |
T520V157M004AME015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TPE150M vs T520V157M004AME015 |
T520V157M004ANE009 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TPE150M vs T520V157M004ANE009 |
T520V157M004AME007 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 4TPE150M vs T520V157M004AME007 |