-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16588CT-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7670 In Stock |
|
$0.8397 / $2.2000 | Buy Now |
DISTI #
4TPE470MFL
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D3L, 15 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 4TPE470MFL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5852 / $0.6388 | Buy Now |
DISTI #
667-4TPE470MFL
|
Mouser Electronics | Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm RoHS: Compliant | 1940 |
|
$0.7910 / $1.8400 | Buy Now |
DISTI #
70323886
|
RS | 470uF SMD Solid Polymer Tantalum Capacitor, 4 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 4TPE470MFL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ |
|
Future Electronics | TPE Series 470 uF ±20 % 4V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 470uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105C T/R RoHS: Compliant |
2500 In Stock |
|
$0.7670 / $0.8270 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 600 |
|
$0.5775 / $1.6500 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 1264 |
|
$0.8160 / $2.1760 | Buy Now | |
|
Quest Components | 480 |
|
$0.7150 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPE470MFL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPE470MFL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TPE470MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPE470MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4TPE470MWL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 4TPE470MFL vs 4TPE470MWL |
T520D477M004AHE010C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MFL vs T520D477M004AHE010C-7280 |
T520D477M004AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MFL vs T520D477M004AHE040C-7280 |
B76004D4776M060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPE470MFL vs B76004D4776M060 |
T520D477M004ASE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MFL vs T520D477M004ASE010 |
T520D477M004ASE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MFL vs T520D477M004ASE018 |
B76004D4779M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPE470MFL vs B76004D4779M040 |
NTP477M4TRD(25) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 4TPE470MFL vs NTP477M4TRD(25) |
T520D477M004ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MFL vs T520D477M004ASE040 |
B76004D4779M055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPE470MFL vs B76004D4779M055 |