Part Details for 4ZC7A08699-ACC by Accortec Inc
Overview of 4ZC7A08699-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for 4ZC7A08699-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Accortec 16GB TruDDR4 Memory Module - For Server - 16 GB - DDR4-2666/PC4-21333 TruDDR4 - 2666 MHz - 1.20 V - ECC - Unbuffered - 288-Pin - DIMM 4ZC7A08699-ACC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 674 |
|
$111.4400 | Buy Now |