Part Details for 5-0SMDJ26CAH by Eaton Bussmann
Overview of 5-0SMDJ26CAH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-0SMDJ26CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-5-0SMDJ26CAHCT-ND
|
DigiKey | TVS DIODE 26VWM BI Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2790 In Stock |
|
$0.7745 / $2.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8200 / $1.7200 | Buy Now | |
DISTI #
000000000006293945
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 26Vdc, B | 0 |
|
Buy Now |