Part Details for 5-0SMDJ28CA by Eaton Bussmann
Overview of 5-0SMDJ28CA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-0SMDJ28CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4719
|
Newark | Tvs,5.0Smdj Series, 28V Oper., Bi-Dir/ T&r |Eaton Bussmann 5-0SMDJ28CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9400 | Buy Now |
DISTI #
283-5-0SMDJ28CACT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5808 In Stock |
|
$0.6750 / $1.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6700 / $1.4000 | Buy Now | |
DISTI #
000000000006247202
|
Sager | ESD Suppressors / TVS Diodes TVS 5.0SMDJ 28V BI Min Qty: 3000 | 0 |
|
$0.8571 | Buy Now |