There are no models available for this part yet.
Overview of 5-0SMDJ33CAH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-0SMDJ33CAH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-5-0SMDJ33CAHCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC BI Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1531 In Stock |
|
$0.7425 / $2.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8200 / $1.7200 | Buy Now | ||
DISTI #
000000000006293951
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 33Vdc, B Min Qty: 3000 | 0 |
|
$1.0500 | Buy Now |