-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2018
|
Newark | 08 Modii Hdr Srra Shrd .100Cl |Amp Te Connectivity 5-102523-6 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 626 |
|
$3.1300 / $3.3200 | Buy Now |
DISTI #
A33021-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
100 In Stock |
|
$2.6298 / $4.0500 | Buy Now |
DISTI #
5-102523-6
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-102523-6) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1224 |
|
$2.1485 / $2.5855 | Buy Now |
DISTI #
571-5-102523-6
|
Mouser Electronics | Headers & Wire Housings 08 MODII HDR SRRA SHRD .100CL RoHS: Compliant | 1581 |
|
$2.5100 / $4.0500 | Buy Now |
DISTI #
72048474
|
RS | Connector, AMPMODU, 08 Modii Hdr Srra Shrd .100Cl | TE Connectivity 5-102523-6 RoHS: Not Compliant Min Qty: 1656 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $2.7300 | RFQ |
|
Future Electronics | AMPMODU 8 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 23 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.3000 / $2.5400 | Buy Now |
DISTI #
AMP5-102523-6
|
Heilind Electronics | 08 MODII HDR SRRA SHRD .100CL | Americas - 0 in Stock |
|
$2.6270 / $2.7177 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR SRRA SHRD .100CL RoHS: Compliant |
656 In Stock |
|
$2.3200 / $4.1500 | Buy Now |
DISTI #
AMP5-102523-6
|
Interstate Connecting Components | 08 MODII HDR SRRA SHRD .100CL | 0 |
|
$2.6270 / $2.7177 | Buy Now |
DISTI #
TE Connectivity 5-102523-6
|
PEI Genesis | Board Connector 8 Contact(s) | 626 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102523-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102523-6
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.214 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.92 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102523-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102523-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103906-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-102523-6 vs 103906-7 |
104361-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-102523-6 vs 104361-7 |
PE-S-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 5-102523-6 vs PE-S-8 |
DF3-8P-2DSA | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 5-102523-6 vs DF3-8P-2DSA |
IL-S-8P-S2L2-EF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 5-102523-6 vs IL-S-8P-S2L2-EF |
22041081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 5-102523-6 vs 22041081 |
87232-8 | 08 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 5-102523-6 vs 87232-8 |
5-102202-5 | 08 MODII HDR SRST SHRD LF | TE Connectivity | 5-102523-6 vs 5-102202-5 |
103948-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug | TE Connectivity | 5-102523-6 vs 103948-7 |
SM08B-PASS-GZ-TBT(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | JST Manufacturing | 5-102523-6 vs SM08B-PASS-GZ-TBT(LF)(SN) |