There are no models available for this part yet.
Overview of 103948-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 103948-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ1790
|
Newark | 2X8 Mte Shrd Pin Sr Ltch .100 |Amp Te Connectivity 103948-7 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $7.5400 | Buy Now | |
DISTI #
10H6571
|
Newark | 2X8 Mte Shrd Pin Sr Ltch .100 Rohs Compliant: No |Amp Te Connectivity 103948-7 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.9000 | Buy Now | |
DISTI #
A114668-ND
|
DigiKey | CONN PLUG 8POS IDC 26-30AWG GOLD Min Qty: 288 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1771 | Buy Now | |
DISTI #
103948-7
|
Avnet Americas | Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103948-7) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Container: Tube | 0 |
|
$3.6182 | Buy Now | |
DISTI #
571-103948-7
|
Mouser Electronics | Headers & Wire Housings 2X8 MTE SHRD PIN SR LTCH 0.100 RoHS: Not Compliant | 0 |
|
$4.6700 / $5.0600 | Order Now | |
DISTI #
71705770
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 2X8 MTE SHRD PIN SR LTCH .100 | TE Connectivity 103948-7 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 / $5.4000 | RFQ | |
DISTI #
AMP103948-7
|
Heilind Electronics | 2X8 MTE SHRD PIN SR LTCH .100 | Americas - 0 in Stock |
|
$3.7003 / $4.5685 | Buy Now | |
Onlinecomponents.com | 2X8 MTE SHRD PIN SR LTCH .100 | 0 |
|
$4.1400 / $6.0300 | Buy Now | ||
DISTI #
AMP103948-7
|
Interstate Connecting Components | 2X8 MTE SHRD PIN SR LTCH .100 | 0 |
|
$3.7003 / $4.5685 | Buy Now | |
DISTI #
103948-7
|
Avnet Abacus | Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103948-7) RoHS: Not Compliant Min Qty: 72 Package Multiple: 24 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 103948-7 by TE Connectivity
Part Data Attributes for 103948-7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPMODU, POLARIZED
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.26 inch
|
Body Length
|
0.895 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.03 inch
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Rated Voltage
|
267 V
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.52 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP/IDC
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for 103948-7
This table gives cross-reference parts and alternative options found for 103948-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103948-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103948-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug | TE Connectivity | 103948-7 vs 103948-7 |