-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODII 2PC HDR DR SHRD .100, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7675
|
Newark | 24 Modii 2Pc Hdr Dr Shrd .100, Rohs |Amp Te Connectivity 5-102567-2 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.6000 | Buy Now |
DISTI #
5-102567-2-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
684 In Stock |
|
$3.6841 / $4.5600 | Buy Now |
DISTI #
5-102567-2
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-102567-2) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$3.5308 | Buy Now |
DISTI #
571-5-102567-2
|
Mouser Electronics | Headers & Wire Housings 24P HDR 2.54mm CL RoHS: Compliant | 1745 |
|
$3.6800 / $4.5600 | Buy Now |
DISTI #
72056792
|
RS | Connector, AMPMODU, 24 Modii 2Pc Hdr Dr Shrd .100, Rohs | TE Connectivity 5-102567-2 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$3.4700 | Buy Now |
DISTI #
AMP5-102567-2
|
Heilind Electronics | 24 MODII 2PC HDR DR SHRD .100 ROHS | Americas - 0 in Stock |
|
$3.4348 / $4.3990 | Buy Now |
|
Onlinecomponents.com | 24 MODII 2PC HDR DR SHRD .100, ROHS RoHS: Compliant | Alternative Product Available |
|
$3.6600 / $10.0200 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 76 |
|
$4.5388 / $7.3602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102567-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102567-2
TE Connectivity
24 MODII 2PC HDR DR SHRD .100, ROHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102567-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102567-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281739-2 | HEADER HE14 STRAIGHT 2X12 P | TE Connectivity | 5-102567-2 vs 1-281739-2 |
1-146806-1 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 5-102567-2 vs 1-146806-1 |
1-281743-2 | HEADER HE13 RA 2X12 P | TE Connectivity | 5-102567-2 vs 1-281743-2 |
6-146273-2 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-102567-2 vs 6-146273-2 |
6-146257-2 | 24 MODII HDR DRST B/A .100CL LF | TE Connectivity | 5-102567-2 vs 6-146257-2 |
6-146135-1 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 5-102567-2 vs 6-146135-1 |
102567-2 | 24 MODII 2PC HDR DR SHRD .100 | TE Connectivity | 5-102567-2 vs 102567-2 |