Part Details for 5-103669-2 by TE Connectivity
Results Overview of 5-103669-2 by TE Connectivity
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-103669-2 Information
5-103669-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-103669-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4670086
|
Farnell | CONNECTORS RoHS: Compliant Min Qty: 104 Lead time: 3 Weeks, 2 Days Container: Each | 7137 |
|
$0.9464 / $1.5995 | Buy Now |
|
DISTI #
A33895-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
12891 In Stock |
|
$0.5573 / $1.0700 | Buy Now |
|
DISTI #
5-103669-2
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU MTE Series - Rail/Tube (Alt: 5-103669-2) COO: Mexico RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 6778 |
|
$0.4066 / $0.5730 | Buy Now |
|
DISTI #
571-5-103669-2
|
Mouser Electronics | Headers & Wire Housings LTCHNG HDR W/SWAGE 3 RoHS: Compliant | 2936 |
|
$0.5580 / $0.9500 | Buy Now |
|
DISTI #
V36:1790_10782439
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box COO: Mexico RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 17 Weeks Date Code: 2503 | Americas - 18407 |
|
$0.4711 / $0.5909 | Buy Now |
|
DISTI #
E02:0323_02382283
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box COO: Mexico RoHS: Compliant Min Qty: 1664 Package Multiple: 52 Lead time: 22 Weeks Date Code: 2515 | Europe - 1664 |
|
$0.5530 / $0.6165 | Buy Now |
|
DISTI #
70042707
|
RS | IDC HEADER, 3, 3A, 600 V, 1 VERT 0.100 IN 5000 MOHMS, BRASS, AMPMODU MTE SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3300 | RFQ |
|
|
Future Electronics | HDR ASSY, VERT, SINGLE ROW 2.54 .100 C/L 0.64 .025 RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 52 Lead time: 30 Weeks Container: Tube | 3749Tube |
|
$0.4350 / $0.4800 | Buy Now |
|
DISTI #
AMP5-103669-2
|
Heilind Electronics | 03 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.5130 / $0.5969 | Buy Now |
|
|
Onlinecomponents.com | PCB Header - Male Pin - 3 Positions - 1 Row - 0.100" (2.54mm) Pitch - Latch Holder - 3A - Press-Fit, Solder Termination - Through Hole - Black. COO: Mexico RoHS: Compliant |
10519 In Stock |
|
$0.5440 / $0.7690 | Buy Now |