-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103904-5) 6 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9451
|
Newark | Wire-Board Connector Header 6 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Series Rohs Compliant: Yes |Amp Te Connectivity 5-103904-5 RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
96Y2044
|
Newark | Latching Hdr Shrd 6P W/ Hold-Dn 30Au Cont Rohs Compliant: Yes |Amp Te Connectivity 5-103904-5 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
2266-5-103904-5-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 90 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
2953 In Stock |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
A33848-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 90 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0041 | Buy Now |
DISTI #
5-103904-5
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-103904-5) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.8827 | Buy Now |
DISTI #
571-5-103904-5
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 6P W/ HOLD-DN 30AU CONT RoHS: Compliant | 7540 |
|
$0.9680 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8070 | Buy Now |
DISTI #
AMP5-103904-5
|
Heilind Electronics | 6 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.9266 / $1.0234 | Buy Now |
|
Onlinecomponents.com | 6 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant |
5440 In Stock |
|
$0.9790 / $1.4820 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103904-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103904-5
TE Connectivity
(5-103904-5) 6 MTE HDR SRRA LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103904-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103904-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147324-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103904-5 vs 5-147324-5 |
5-103634-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-103904-5 vs 5-103634-5 |
5-146133-4 | 06 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-103904-5 vs 5-146133-4 |
5-1375549-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-103904-5 vs 5-1375549-5 |
281695-6 | HEADER HE14 STRAIGHT 6 P | TE Connectivity | 5-103904-5 vs 281695-6 |
5-103735-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103904-5 vs 5-103735-5 |
5-87348-6 | 06 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-103904-5 vs 5-87348-6 |
5-104878-8 | 06/07 MODII HDR SRST B/A .100 | TE Connectivity | 5-103904-5 vs 5-104878-8 |
5-146288-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103904-5 vs 5-146288-6 |
146288-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-103904-5 vs 146288-6 |