-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103904-8) 9 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7903
|
Newark | 9 Mte Hdr Srra Latch W/Hldwn |Amp Te Connectivity 5-103904-8 Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.6300 | Buy Now |
DISTI #
5-103904-8-ND
|
DigiKey | CONN HEADER R/A 9POS 2.54MM Min Qty: 1512 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7260 | Buy Now |
DISTI #
5-103904-8
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-103904-8) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3404 / $2.6424 | Buy Now |
DISTI #
571-5-103904-8
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 9P W/ HOLD-DN 30AU CONT RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
DISTI #
72048377
|
RS | Connector, AMPMODU, 9 Mte Hdr Srra Latch W/Hldwn | TE Connectivity 5-103904-8 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 1512 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.7300 | Buy Now |
DISTI #
AMP5-103904-8
|
Heilind Electronics | 9 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$2.7756 / $2.8170 | Buy Now |
|
Onlinecomponents.com | 9 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant |
1512 Partner Stock |
|
$2.6700 / $4.6100 | Buy Now |
DISTI #
76473018
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2116 | Americas - 3024 |
|
$2.6754 / $2.7601 | Buy Now |
DISTI #
71261332
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 42 Package Multiple: 21 | Americas - 1512 |
|
$2.5000 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103904-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103904-8
TE Connectivity
(5-103904-8) 9 MTE HDR SRRA LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.275 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-103904-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103904-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825514-5 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator, Plug | TE Connectivity | 5-103904-8 vs 1825514-5 |
22-11-1091 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 5-103904-8 vs 22-11-1091 |
1775317-9 | HPI.,2.5MM PITCH,V/T,SMT TYPE,9 POS | TE Connectivity | 5-103904-8 vs 1775317-9 |
103639-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 5-103904-8 vs 103639-8 |
1734827-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 5-103904-8 vs 1734827-9 |
2-292175-9 | 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 5-103904-8 vs 2-292175-9 |
22-12-1092 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 5-103904-8 vs 22-12-1092 |
PE-T-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 5-103904-8 vs PE-T-9 |
103638-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103904-8 vs 103638-8 |
A1501WV-S-09P | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 5-103904-8 vs A1501WV-S-09P |