5-103944-4
TE Connectivity
Description: (5-103944-4) 4X5 MTE SHRD PIN SR POL .100CL

Overview of 5-103944-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 5-103944-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 40P9455
Newark Wire-Board Connector, Plug, 5Pos, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:5Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5-103944-4 RoHS: Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.6800
$1.6800 Buy Now
DISTI # 96AC6607
Newark 5-103944-4 Rohs Compliant: Yes |Amp Te Connectivity 5-103944-4 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $1.7000
  • 50 $1.6400
  • 100 $1.5800
  • 500 $1.5200
$1.5200 / $1.7000 Buy Now
DISTI # A34225-ND
DigiKey CONN PLUG 5POS IDC 22-26AWG TIN Min Qty: 4 Lead time: 24 Weeks Container: Tube 1810
In Stock
  • 4 $1.7200
  • 12 $1.5742
  • 36 $1.5275
  • 72 $1.5119
  • 108 $1.4033
  • 252 $1.3801
  • 504 $1.2561
  • 1,008 $1.1242
  • 2,520 $1.0390
$1.0390 / $1.7200 Buy Now
DISTI # 5-103944-4
Avnet Americas Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103944-4) RoHS: Compliant Min Qty: 1728 Package Multiple: 432 Lead time: 22 Weeks, 0 Days 0
  • 1,728 $0.9700
$0.9700 Buy Now
DISTI # 571-5-103944-4
Mouser Electronics Headers & Wire Housings PIN ASSEMBLY 5P RoHS: Compliant 0
  • 1 $1.7200
  • 10 $1.5200
  • 108 $1.3800
  • 504 $1.2500
  • 1,008 $1.1300
$1.1300 / $1.7200 Order Now
DISTI # 72048512
RS Connector, AMPMODU, 4X5 Mte Shrd Pin Sr Pol .100Cl | TE Connectivity 5-103944-4 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Container: Bulk 0
  • 1,728 $1.7500
  • 3,456 $1.7100
$1.7100 / $1.7500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 432 Lead time: 16 Weeks Container: Tube 0
Tube
  • 1,728 $0.9040
$0.9040 Buy Now
DISTI # AMP5-103944-4
Heilind Electronics 4X5 MTE SHRD PIN SR POL .100CL Americas - 0 in Stock
  • 1,728 $1.1458
  • 6,516 $1.0374
$1.0374 / $1.1458 Buy Now
Onlinecomponents.com 4X5 MTE SHRD PIN SR POL .100CL RoHS: Compliant 0
  • 432 $1.9960
  • 864 $1.2280
  • 1,296 $0.9720
  • 1,728 $0.9530
$0.9530 / $1.9960 Buy Now
Bristol Electronics   61
RFQ
DISTI # 5-103944-4
TTI Headers & Wire Housings PIN ASSEMBLY 5P Min Qty: 1728 Package Multiple: 36 Container: Tube Americas - 0
  • 1,728 $1.0100
  • 5,184 $0.9900
  • 10,368 $0.9700
  • 25,056 $0.9500
  • 50,112 $0.8500
$0.8500 / $1.0100 Buy Now
DISTI # AMP5-103944-4
Interstate Connecting Components 4X5 MTE SHRD PIN SR POL .100CL 0
  • 1,728 $1.1458
  • 6,516 $1.0374
$1.0374 / $1.1458 Buy Now
DISTI # 5-103944-4
Avnet Abacus Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103944-4) RoHS: Compliant Min Qty: 1728 Package Multiple: 432 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-103944-4
Avnet Abacus Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103944-4) RoHS: Compliant Min Qty: 1728 Package Multiple: 36 Lead time: 39 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 4X5 MTE SHRD PIN SR POL .100CL RoHS: Compliant 0
  • 432 $1.9960
  • 864 $1.2280
  • 1,296 $0.9720
  • 1,728 $0.9530
$0.9530 / $1.9960 Buy Now

CAD Models for 5-103944-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-103944-4 by TE Connectivity

5-103944-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Depth
0.26 inch
Body Length
2.38 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Rated Voltage
267 V
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP/IDC
Total Number of Contacts
5
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 5-103944-4
    TE Connectivity
    (5-103944-4) 4X5 MTE SHRD PIN SR POL .100CL
    VS

Alternate Parts for 5-103944-4

This table gives cross-reference parts and alternative options found for 5-103944-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103944-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
103944-4 (103944-4) 4X5 MTE SHRD PIN SR POL .100CL TE Connectivity 5-103944-4 vs 103944-4
Part Number Description Manufacturer Compare
5-103946-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug TE Connectivity 5-103944-4 vs 5-103946-4
5-103954-4 (5-103954-4) 4X5 MTE PIN SR RIBBED .100CL TE Connectivity 5-103944-4 vs 5-103954-4
5-103955-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug TE Connectivity 5-103944-4 vs 5-103955-4
5-103945-4 (5-103945-4) 4X5 MTE SHRD PIN SR LATCH .100 TE Connectivity 5-103944-4 vs 5-103945-4
2321924-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle TE Connectivity 5-103944-4 vs 2321924-5
353352-1 2.5 SDL HDR ASSY 5P STD TE Connectivity 5-103944-4 vs 353352-1
2321926-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle TE Connectivity 5-103944-4 vs 2321926-5
2-1473562-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug TE Connectivity 5-103944-4 vs 2-1473562-5
2-1735446-5 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 5-103944-4 vs 2-1735446-5
917783-2 (917783-2) 2.5 S.D.L STD 5P HDR ASSY TE Connectivity 5-103944-4 vs 917783-2

Related Parts for 5-103944-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-103944-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-103944-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-103944-4 would you like to use for your alert(s)?
  • Please alert me when 5-103944-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-103944-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-103944-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-103944-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-103944-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-103944-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: