Part Details for 5-103948-3 by TE Connectivity
Overview of 5-103948-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5-103948-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9309
|
Newark | 4X4 Mte Shrd Pin Sr Latch .100 |Amp Te Connectivity 5-103948-3 Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.1700 | Buy Now |
DISTI #
96Y2051
|
Newark | 4X4 Mte Shrd Pin Sr Latch .100 |Amp Te Connectivity 5-103948-3 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.8800 | Buy Now |
DISTI #
5-103948-3-ND
|
DigiKey | CONN PLUG 4POS IDC 26-30AWG GOLD Min Qty: 4 Lead time: 24 Weeks Container: Tube |
1679 In Stock |
|
$2.0795 / $3.4650 | Buy Now |
DISTI #
5-103948-3
|
Avnet Americas | Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103948-3) RoHS: Compliant Min Qty: 1056 Package Multiple: 528 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.9342 / $2.1837 | Buy Now |
DISTI #
72047473
|
RS | Connector, AMPMODU, 4X4 Mte Shrd Pin Sr Latch .100 | TE Connectivity 5-103948-3 RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 528 Container: Tube | 0Tube |
|
$1.8400 | Buy Now |
DISTI #
AMP5-103948-3
|
Heilind Electronics | 4X4 MTE SHRD PIN SR LATCH .100 | Americas - 0 in Stock |
|
$2.2938 / $2.3281 | Buy Now |
|
Onlinecomponents.com | 4X4 MTE SHRD PIN SR LATCH .100 RoHS: Compliant |
2336 In Stock |
|
$1.8400 / $3.0200 | Buy Now |
DISTI #
60977116
|
Verical | Conn Wire to Board M 4 POS 2.54mm IDT ST Cable Mount Tube Min Qty: 44 Package Multiple: 44 Date Code: 2206 | Americas - 2332 |
|
$2.4908 / $4.0000 | Buy Now |
DISTI #
5-103948-3
|
TTI | Headers & Wire Housings 4X4 MTE SHRD PIN SR LATCH .100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1056 Package Multiple: 1056 Container: Tube | Americas - 0 |
|
$1.4000 / $1.9300 | Buy Now |
Part Details for 5-103948-3
5-103948-3 CAD Models
5-103948-3 Part Data Attributes
|
5-103948-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103948-3
TE Connectivity
(5-103948-3) 4X4 MTE SHRD PIN SR LATCH .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 5-103948-3
This table gives cross-reference parts and alternative options found for 5-103948-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103948-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103948-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | TE Connectivity | 5-103948-3 vs 103948-3 |