-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9135
|
Newark | Wire-Board Connector, Plug, 4 Position, 2.54Mm, Product Range:Ampmodu Mte Series, Gender:Plug, Pitch Spacing:2.54Mm, For Use With:Mte Headers, Body Material:Thermoplastic, No. Of Contacts:4Contacts, No. Of Rows:1Rows, Width:1.99" Rohs Compliant: Yes |Amp Te Connectivity 104503-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9860 | Buy Now |
DISTI #
A111702-ND
|
DigiKey | CONN HDR HSG 4POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9108 / $1.5100 | Buy Now |
DISTI #
104503-3
|
Avnet Americas | Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 104503-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8479 / $0.9287 | Buy Now |
DISTI #
571-104503-3
|
Mouser Electronics | Headers & Wire Housings 04P PIN HSG .100CL RoHS: Compliant | 0 |
|
$0.9030 | Order Now |
DISTI #
V36:1790_11681595
|
Arrow Electronics | Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2251 | Americas - 7057 |
|
$0.7536 | Buy Now |
DISTI #
71705993
|
RS | TE, IND Devices, Circular Connectors, 04 MTE PIN HSG SR RIB .100CL | TE Connectivity 104503-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.7920 | Buy Now |
DISTI #
AMP104503-3
|
Heilind Electronics | 04 MTE PIN HSG SR RIB .100CL | Americas - 0 in Stock |
|
$0.9897 | Buy Now |
|
Onlinecomponents.com | 04 MTE PIN HSG SR RIB .100CL RoHS: Compliant |
283 In Stock |
|
$0.9710 / $1.6350 | Buy Now |
DISTI #
104503-3
|
Avnet Americas | Conn Housing PL 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 104503-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8479 / $0.9287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104503-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104503-3
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.398 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 104503-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104503-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104503-3 | (104503-3) 04 MTE PIN HSG SR RIB .100CL | TE Connectivity | 104503-3 vs 104503-3 |