-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103961-3) 5X4 MTE RCPT SR LATHC .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2053
|
Newark | Headers&wire Housings Hsg&rec 1X04C P/L 30-26Awg |Amp Te Connectivity 5-103961-3 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 1155 |
|
$1.2700 | Buy Now |
DISTI #
40P9468
|
Newark | 5X4 Mte Rcpt Sr Lathc .100Cl |Amp Te Connectivity 5-103961-3 Min Qty: 2310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.1400 | Buy Now |
DISTI #
A123228-ND
|
DigiKey | CONN RCPT 4POS IDC 26-30AWG GOLD Min Qty: 5 Lead time: 21 Weeks Container: Tube |
5095 In Stock |
|
$1.0330 / $1.3020 | Buy Now |
DISTI #
5-103961-3
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103961-3) RoHS: Compliant Min Qty: 2310 Package Multiple: 1155 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.0247 / $1.1569 | Buy Now |
DISTI #
571-5-103961-3
|
Mouser Electronics | Headers & Wire Housings HSG&REC 1X04C P/L 30-26AWG RoHS: Compliant | 974 |
|
$1.0200 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2310 Package Multiple: 1155 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.7580 | Buy Now |
DISTI #
AMP5-103961-3
|
Heilind Electronics | 5X4 MTE RCPT SR LATHC .100CL | Americas - 0 in Stock |
|
$0.8699 / $1.2335 | Buy Now |
|
Onlinecomponents.com | 5X4 MTE RCPT SR LATHC .100CL RoHS: Compliant |
3014 In Stock |
|
$0.7190 / $1.5510 | Buy Now |
DISTI #
5-103961-3
|
TTI | Headers & Wire Housings HSG&REC 1X04C P/L 30-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2310 Package Multiple: 55 Container: Tube | Americas - 0 |
|
$0.9300 / $0.9500 | Buy Now |
DISTI #
AMP5-103961-3
|
Interstate Connecting Components | 5X4 MTE RCPT SR LATHC .100CL | 0 |
|
$0.8699 / $1.2335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103961-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103961-3
TE Connectivity
(5-103961-3) 5X4 MTE RCPT SR LATHC .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Depth | 0.265 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 5-103961-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103961-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103961-3 | (103961-3) 5X4 MTE RCPT SR LATHC .100CL | TE Connectivity | 5-103961-3 vs 103961-3 |