Part Details for 5-103970-2 by TE Connectivity
Overview of 5-103970-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5-103970-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0979
|
Newark | 8X3 Mte Rcpt Sr Ribbed .100Cl |Te Connectivity 5-103970-2 Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.4700 | Buy Now |
DISTI #
5-103970-2-ND
|
DigiKey | CONN RCPT 3POS IDC 22-26AWG GOLD Min Qty: 1512 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4241 | Buy Now |
DISTI #
5-103970-2
|
Avnet Americas | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103970-2) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.2142 / $1.3708 | Buy Now |
DISTI #
571-5-103970-2
|
Mouser Electronics | Headers & Wire Housings 8X3 MTE RCPT SR RIBBED .100CL RoHS: Compliant | 0 |
|
$1.3200 / $1.3900 | Order Now |
DISTI #
72048383
|
RS | Connector, AMPMODU, 8X3 Mte Rcpt Sr Ribbed .100Cl | TE Connectivity 5-103970-2 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 1512 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.8980 | Buy Now |
DISTI #
AMP5-103970-2
|
Heilind Electronics | 8X3 MTE RCPT SR RIBBED .1 | Americas - 0 in Stock |
|
$1.0307 / $1.4615 | Buy Now |
|
Onlinecomponents.com | 8X3 MTE RCPT SR RIBBED .100CL RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
DISTI #
AMP5-103970-2
|
Interstate Connecting Components | 8X3 MTE RCPT SR RIBBED .1 | 0 |
|
$1.0307 / $1.4615 | Buy Now |
DISTI #
5-103970-2
|
Avnet Abacus | (Alt: 5-103970-2) RoHS: Compliant Min Qty: 1512 Package Multiple: 72 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-103970-2
5-103970-2 CAD Models
5-103970-2 Part Data Attributes
|
5-103970-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103970-2
TE Connectivity
(5-103970-2) 8X3 MTE RCPT SR RIBBED .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.098 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 5-103970-2
This table gives cross-reference parts and alternative options found for 5-103970-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103970-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
829265-3 | 3P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 5-103970-2 vs 829265-3 |
5-103970-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103970-2 vs 5-103970-2 |
1470222-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle | TE Connectivity | 5-103970-2 vs 1470222-3 |
1-103957-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103970-2 vs 1-103957-3 |
925366-3 | MOD 4 REC.HSG 1X03P | TE Connectivity | 5-103970-2 vs 925366-3 |
104438-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103970-2 vs 104438-2 |
281709-3 | PLUG HE13 IDC 90 3 P AWG 24 | TE Connectivity | 5-103970-2 vs 281709-3 |
281712-3 | PLUG HE13 IDC 90 3 P TUBE | TE Connectivity | 5-103970-2 vs 281712-3 |
281838-3 | HOUSING HE13 HE14 COSI 3 P | TE Connectivity | 5-103970-2 vs 281838-3 |
5-103961-2 | (5-103961-2) 8X3 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103970-2 vs 5-103961-2 |