-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103976-7) 2X8 MTE RCPT SR PLAIN .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7986
|
Newark | 2X8 Mte Rcpt Sr Plain .100Cl Rohs Compliant: Yes |Amp Te Connectivity 5-103976-7 Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.2000 | Buy Now |
DISTI #
96Y2061
|
Newark | 2X8 Mte Rcpt Sr Plain .100Cl Rohs Compliant: Yes |Amp Te Connectivity 5-103976-7 Min Qty: 286 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
A34959-ND
|
DigiKey | CONN RCPT 8POS IDC 22-26AWG GOLD Min Qty: 546 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2918 | Buy Now |
DISTI #
5-103976-7
|
Avnet Americas | Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103976-7) RoHS: Compliant Min Qty: 546 Package Multiple: 546 Lead time: 19 Weeks, 0 Days | 0 |
|
$2.4188 / $2.9107 | Buy Now |
DISTI #
571-5-103976-7
|
Mouser Electronics | Headers & Wire Housings 2X8 MTE RCPT SR PLAIN .100CL RoHS: Compliant | 0 |
|
$2.8100 / $3.0700 | Order Now |
DISTI #
72053344
|
RS | Connector, AMPMODU, 2X8 Mte Rcpt Sr Plain .100Cl | TE Connectivity 5-103976-7 RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $3.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 546 Container: Tube | 0Tube |
|
$2.4200 | Buy Now |
DISTI #
AMP5-103976-7
|
Heilind Electronics | 2X8 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$2.3357 / $2.4065 | Buy Now |
|
Onlinecomponents.com | 2X8 MTE RCPT SR PLAIN .100CL RoHS: Compliant | 0 |
|
$2.5400 / $5.3100 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103976-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103976-7
TE Connectivity
(5-103976-7) 2X8 MTE RCPT SR PLAIN .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.098 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103976-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103976-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103976-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103976-7 vs 5-103976-7 |
103976-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103976-7 vs 103976-7 |