-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 SYS 50 HDR DRRA UNSHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7566
|
Newark | Connectors 50 Sys 50 Hdr Drra Unshrd Sn |Amp Te Connectivity 5-104118-1 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 | Buy Now |
DISTI #
16M3949
|
Newark | Board-Board Connector, Header, 50 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104118-1 RoHS: Compliant Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 | Buy Now |
DISTI #
2266-5-104118-1-ND
|
DigiKey | CONN HEADER R/A 50POS 1.27MM Min Qty: 16 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
311 In Stock |
|
$8.0100 / $8.4800 | Buy Now |
DISTI #
5-104118-1-ND
|
DigiKey | CONN HEADER R/A 50POS 1.27MM Min Qty: 16 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8149 | Buy Now |
DISTI #
5-104118-1
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104118-1) RoHS: Compliant Min Qty: 896 Package Multiple: 896 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$6.6708 | Buy Now |
DISTI #
571-5-104118-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 SYS 50 HDR DRRA UNSHRD SN RoHS: Compliant | 0 |
|
$8.9700 | Order Now |
DISTI #
72056332
|
RS | Connector, AMPMODU, 50 Sys 50 Hdr Drra Unshrd Sn | TE Connectivity 5-104118-1 RoHS: Not Compliant Min Qty: 896 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8100 / $9.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 896 Container: Tube | 0Tube |
|
$6.5500 | Buy Now |
DISTI #
AMP5-104118-1
|
Heilind Electronics | 50 SYS 50 HDR DRRA UNSHRD SN | Americas - 0 in Stock |
|
$8.1750 / $8.2971 | Buy Now |
|
Onlinecomponents.com | 50 SYS 50 HDR DRRA UNSHRD SN RoHS: Compliant |
311 Partner Stock |
|
$8.5900 / $9.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104118-1
TE Connectivity
50 SYS 50 HDR DRRA UNSHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.216 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.265 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104118-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104118-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104118-1 | HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.05 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | TE Connectivity | 5-104118-1 vs 104118-1 |